68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYC1H680MCQ1GS

DigiKey Part Number
GYC1H680MCQ1TR-ND - Tape & Reel (TR)
GYC1H680MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1H680MCQ1GS
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PHV68M8X10.5Rubycon1 9901189-50PHV68M8X10.5CT-ND39,63000 KčParametric Equivalent
HHXE500GRA680MHA0GChemi-Con500565-HHXE500GRA680MHA0GCT-ND27,53000 KčParametric Equivalent
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1019,02000 Kč190,20 Kč
5014,61980 Kč730,99 Kč
10013,22860 Kč1 322,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,82900 Kč5 414,50 Kč
1 00010,07321 Kč10 073,21 Kč
1 5009,69183 Kč14 537,74 Kč
2 5009,26677 Kč23 166,92 Kč
3 5009,01685 Kč31 558,97 Kč
5 0008,77545 Kč43 877,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč