
HHXE500GRA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA680MHA0GCT-ND - Cut Tape (CT) 565-HHXE500GRA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 50 | 13,57740 Kč | 678,87 Kč |
| 100 | 12,26490 Kč | 1 226,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,00764 Kč | 5 003,82 Kč |
| 1 000 | 9,29644 Kč | 9 296,44 Kč |
| 1 500 | 8,93745 Kč | 13 406,17 Kč |
| 2 500 | 8,53720 Kč | 21 343,00 Kč |
| 3 500 | 8,30201 Kč | 29 057,03 Kč |
| 5 000 | 8,07474 Kč | 40 373,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

