
50PHV68M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PHV68M8X10.5TR-ND - Tape & Reel (TR) 1189-50PHV68M8X10.5CT-ND - Cut Tape (CT) 1189-50PHV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PHV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 115 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 18,31030 Kč | 1 831,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,15384 Kč | 7 576,92 Kč |
| 1 000 | 14,16021 Kč | 14 160,21 Kč |
| 1 500 | 13,65892 Kč | 20 488,38 Kč |
| 2 500 | 13,10023 Kč | 32 750,58 Kč |
| 3 500 | 12,77188 Kč | 44 701,58 Kč |
| 5 000 | 12,45471 Kč | 62 273,55 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

