
GYC1C820MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1C820MCQ1GTR-ND - Tape & Reel (TR) 493-GYC1C820MCQ1GSCT-ND - Cut Tape (CT) 493-GYC1C820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE160ARA820MF61G | Chemi-Con | 1 920 | 565-HHXE160ARA820MF61GCT-ND | 25,20000 Kč | Parametric Equivalent |
| HHXE160GRA820MF61G | Chemi-Con | 1 000 | 565-HHXE160GRA820MF61GCT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,07690 Kč | 1 007,69 Kč |
| 500 | 8,15562 Kč | 4 077,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,55067 Kč | 7 550,67 Kč |
| 2 000 | 7,04756 Kč | 14 095,12 Kč |
| 3 000 | 6,79376 Kč | 20 381,28 Kč |
| 5 000 | 6,51089 Kč | 32 554,45 Kč |
| 7 000 | 6,34464 Kč | 44 412,48 Kč |
| 10 000 | 6,18402 Kč | 61 840,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


