82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160ARA820MF61G

DigiKey Part Number
565-HHXE160ARA820MF61GTR-ND - Tape & Reel (TR)
565-HHXE160ARA820MF61GCT-ND - Cut Tape (CT)
565-HHXE160ARA820MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160ARA820MF61G
Description
CAP ALUM HYBRID 82UF 20% 16V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE160ARA820MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1016,04200 Kč160,42 Kč
5012,24180 Kč612,09 Kč
10011,03860 Kč1 103,86 Kč
5008,96866 Kč4 484,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,31626 Kč8 316,26 Kč
2 0007,77409 Kč15 548,18 Kč
3 0007,50056 Kč22 501,68 Kč
5 0007,19564 Kč35 978,20 Kč
7 0007,01642 Kč49 114,94 Kč
10 0006,84329 Kč68 432,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč