
HHXE160GRA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE160GRA820MF61GTR-ND - Tape & Reel (TR) 565-HHXE160GRA820MF61GCT-ND - Cut Tape (CT) 565-HHXE160GRA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160GRA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 45mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,37190 Kč | 837,19 Kč |
| 500 | 6,72524 Kč | 3 362,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20617 Kč | 6 206,17 Kč |
| 2 000 | 5,77456 Kč | 11 549,12 Kč |
| 3 000 | 5,55677 Kč | 16 670,31 Kč |
| 5 000 | 5,31401 Kč | 26 570,05 Kč |
| 7 000 | 5,17133 Kč | 36 199,31 Kč |
| 10 000 | 5,03349 Kč | 50 334,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

