GYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GYB

GYB1V151MCQ1GS

DigiKey Part Number
493-17891-2-ND - Tape & Reel (TR)
493-17891-1-ND - Cut Tape (CT)
493-17891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V151MCQ1GS
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1V151MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
1017,78900 Kč177,89 Kč
5013,64780 Kč682,39 Kč
10012,33970 Kč1 233,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,08964 Kč5 044,82 Kč
1 0009,38037 Kč9 380,37 Kč
1 5009,02272 Kč13 534,08 Kč
2 5008,62379 Kč21 559,47 Kč
3 5008,38937 Kč29 362,79 Kč
5 0008,16290 Kč40 814,50 Kč
6 0008,05527 Kč48 331,62 Kč
12 0007,69084 Kč92 290,08 Kč
12 5007,67146 Kč95 893,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč