
GYB1H101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1H101MCW1TR-ND - Tape & Reel (TR) GYB1H101MCW1CT-ND - Cut Tape (CT) GYB1H101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 50 | 19,53660 Kč | 976,83 Kč |
| 100 | 17,76430 Kč | 1 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,64904 Kč | 7 324,52 Kč |
| 1 000 | 13,69091 Kč | 13 690,91 Kč |
| 1 500 | 13,20760 Kč | 19 811,40 Kč |
| 2 500 | 12,66876 Kč | 31 671,90 Kč |
| 3 500 | 12,35210 Kč | 43 232,35 Kč |
| 5 000 | 12,04622 Kč | 60 231,10 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






