



GYA1V680MCQ1GS | |
|---|---|
DigiKey Part Number  | 493-16378-2-ND - Tape & Reel (TR) 493-16378-1-ND - Cut Tape (CT) 493-16378-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GYA1V680MCQ1GS  | 
Description  | CAP ALUM HYBRID 68UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GYA1V680MCQ1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nichicon  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hybrid  | |
Capacitance  | 68 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 35mOhm  | |
Lifetime @ Temp.  | 4000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | AEC-Q200  | |
Applications  | Automotive  | |
Ripple Current @ High Frequency  | 1.4 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.315" (8.00mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč | 
| 10 | 14,39800 Kč | 143,98 Kč | 
| 50 | 10,96900 Kč | 548,45 Kč | 
| 100 | 9,88290 Kč | 988,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 7,49987 Kč | 6 749,88 Kč | 
| 1 800 | 6,99498 Kč | 12 590,96 Kč | 
| 2 700 | 6,74022 Kč | 18 198,59 Kč | 
| 4 500 | 6,45615 Kč | 29 052,67 Kč | 
| 6 300 | 6,28922 Kč | 39 622,09 Kč | 
| 9 000 | 6,12799 Kč | 55 151,91 Kč | 
| 10 800 | 6,05129 Kč | 65 353,93 Kč | 
| 21 600 | 5,79187 Kč | 125 104,39 Kč | 
| 22 500 | 5,77807 Kč | 130 006,57 Kč | 
| Unit Price without VAT: | 22,68000 Kč | 
|---|---|
| Unit Price with VAT: | 27,44280 Kč | 


