


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 45mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 065,37000 Kč | 26 065,37 Kč |
| Unit Price without VAT: | 26 065,37000 Kč |
|---|---|
| Unit Price with VAT: | 31 539,09770 Kč |




