
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 45mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 371,62000 Kč | 8 371,62 Kč |
| Unit Price without VAT: | 8 371,62000 Kč |
|---|---|
| Unit Price with VAT: | 10 129,66020 Kč |


