Multifunction I/O DAQ Device PXIe D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PXIe D-Sub
PXIe-MIO5101_2
PXIe-MIO5101_3

867124-03

DigiKey Part Number
2770-867124-03-ND
Manufacturer
Manufacturer Product Number
867124-03
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 48 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
48
Bus Connection
PXIe
Counter/Timers
4
Front Connection
D-Sub
Sampling Rate (Per Second)
2M
Number of Inputs and Type
32 - Analog, 48 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203 608,13000 Kč203 608,13 Kč
Manufacturers Standard Package
Unit Price without VAT:203 608,13000 Kč
Unit Price with VAT:246 365,83730 Kč