



Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 4 - Analog, 48 - Digital |
Part Status Active | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 48 |
Bus Connection PXIe | Counter/Timers 4 |
Front Connection D-Sub | Sampling Rate (Per Second) 2M |
Number of Inputs and Type 32 - Analog, 48 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203 608,13000 Kč | 203 608,13 Kč |
| Unit Price without VAT: | 203 608,13000 Kč |
|---|---|
| Unit Price with VAT: | 246 365,83730 Kč |









