Multifunction I/O DAQ Device PXIe D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PXIe D-Sub
PXIe-MIO5100_2
PXIe-MIO5100_3

867123-02

DigiKey Part Number
2770-867123-02-ND
Manufacturer
Manufacturer Product Number
867123-02
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PXIe
Front Connection
D-Sub
Number of Inputs and Type
80 - Analog, 24 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 24 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
24
Counter/Timers
4
Sampling Rate (Per Second)
2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189 247,96000 Kč189 247,96 Kč
Manufacturers Standard Package
Unit Price without VAT:189 247,96000 Kč
Unit Price with VAT:228 990,03160 Kč