



867120-02 | |
|---|---|
DigiKey Part Number | 2770-867120-02-ND |
Manufacturer | |
Manufacturer Product Number | 867120-02 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type |
Datasheet | Datasheet |
Category | Function Arbitrary |
Manufacturer NI | Number of Channels 2 |
Packaging Box | Frequency - Max 20 MHz |
Part Status Active | Signal Types Sine, Square, Triangle |
Type Function Generator, Analog | Supply Voltage 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246 392,01000 Kč | 246 392,01 Kč |
| Unit Price without VAT: | 246 392,01000 Kč |
|---|---|
| Unit Price with VAT: | 298 134,33210 Kč |











