



867119-02 | |
|---|---|
DigiKey Part Number | 2770-867119-02-ND |
Manufacturer | |
Manufacturer Product Number | 867119-02 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Arbitrary Function Generator, Analog 1 Channel Sine, Square, Triangle Display Type |
Datasheet | Datasheet |
Category | Function Arbitrary |
Manufacturer NI | Number of Channels 1 |
Packaging Box | Frequency - Max 20 MHz |
Part Status Active | Signal Types Sine, Square, Triangle |
Type Function Generator, Analog | Supply Voltage 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186 225,24000 Kč | 186 225,24 Kč |
| Unit Price without VAT: | 186 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 225 332,54040 Kč |











