
786782-01 | |
|---|---|
DigiKey Part Number | 2770-786782-01-ND |
Manufacturer | |
Manufacturer Product Number | 786782-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device |
Category | Function Analog Input |
Manufacturer NI | Type DAQ Device |
Series | Number of Inputs and Type 8 - Analog |
Packaging Box | Input Range ±10V |
Part Status Active | Input Resolution 24 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 385,36000 Kč | 45 385,36 Kč |
| Unit Price without VAT: | 45 385,36000 Kč |
|---|---|
| Unit Price with VAT: | 54 916,28560 Kč |











