


785996-01 | |
|---|---|
DigiKey Part Number | 2770-785996-01-ND |
Manufacturer | |
Manufacturer Product Number | 785996-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 973,91000 Kč | 85 973,91 Kč |
| Unit Price without VAT: | 85 973,91000 Kč |
|---|---|
| Unit Price with VAT: | 104 028,43110 Kč |




