


779994-02 | |
|---|---|
DigiKey Part Number | 2770-779994-02-ND |
Manufacturer | |
Manufacturer Product Number | 779994-02 |
Description | MODULE ANALOG INPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module Spring Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 8 - Analog (Single-Ended) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 10k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94 448,95000 Kč | 94 448,95 Kč |
| Unit Price without VAT: | 94 448,95000 Kč |
|---|---|
| Unit Price with VAT: | 114 283,22950 Kč |



