Power Cord To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Cord To
785023-04

785023-04

DigiKey Part Number
2770-785023-04-ND
Manufacturer
Manufacturer Product Number
785023-04
Description
POWER CORD FOR USRP RIO, EUROPE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1736,92000 Kč736,92 Kč
Manufacturers Standard Package
Unit Price without VAT:736,92000 Kč
Unit Price with VAT:891,67320 Kč