
787272-01 | |
|---|---|
DigiKey Part Number | 2770-787272-01-ND |
Manufacturer | |
Manufacturer Product Number | 787272-01 |
Description | RADIO DEVICE 400MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Radio Device | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805 022,95000 Kč | 805 022,95 Kč |
| Unit Price without VAT: | 805 022,95000 Kč |
|---|---|
| Unit Price with VAT: | 974 077,76950 Kč |




