
785264-01 | |
|---|---|
DigiKey Part Number | 2770-785264-01-ND |
Manufacturer | |
Manufacturer Product Number | 785264-01 |
Description | RADIO DEVICE 4 RX CHANNELS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Radio Device | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704 904,64000 Kč | 704 904,64 Kč |
| Unit Price without VAT: | 704 904,64000 Kč |
|---|---|
| Unit Price with VAT: | 852 934,61440 Kč |





