
784181-01 | |
|---|---|
DigiKey Part Number | 2770-784181-01-ND |
Manufacturer | |
Manufacturer Product Number | 784181-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXIe |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXIe |
Packaging Box | Number of Inputs and Type 2 - Digital |
Part Status Active | Input Resolution 16 Bits |
Function Multifunction I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129 799,25000 Kč | 129 799,25 Kč |
| Unit Price without VAT: | 129 799,25000 Kč |
|---|---|
| Unit Price with VAT: | 157 057,09250 Kč |




