
781846-01 | |
|---|---|
DigiKey Part Number | 2770-781846-01-ND |
Manufacturer | |
Manufacturer Product Number | 781846-01 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 11.811" (300.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer NI | 2nd Connector SMA Plug |
Packaging Box | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 11.811" (300.00mm) |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 853,49000 Kč | 6 853,49 Kč |
| Unit Price without VAT: | 6 853,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 292,72290 Kč |






