
781845-01 | |
|---|---|
DigiKey Part Number | 2770-781845-01-ND |
Manufacturer | |
Manufacturer Product Number | 781845-01 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 39.4" (1.0m) 3.3' |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer NI | 2nd Connector SMA Plug |
Packaging Box | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 39.4" (1.0m) 3.3' |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 926,96000 Kč | 9 926,96 Kč |
| Unit Price without VAT: | 9 926,96000 Kč |
|---|---|
| Unit Price with VAT: | 12 011,62160 Kč |






