
783864-02 | |
|---|---|
DigiKey Part Number | 2770-783864-02-ND |
Manufacturer | |
Manufacturer Product Number | 783864-02 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range -200°C ~ 850°C |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 400 - Multiplexed |
Function Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 444,73000 Kč | 54 444,73 Kč |
| Unit Price without VAT: | 54 444,73000 Kč |
|---|---|
| Unit Price with VAT: | 65 878,12330 Kč |











