Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783466-01

DigiKey Part Number
2770-783466-01-ND
Manufacturer
Manufacturer Product Number
783466-01
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Outputs and Type
2 - Analog
Series
Output Range
±4.357V
Packaging
Box
Output Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
51.2k - Simultaneous
Function
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
155 485,07000 Kč55 485,07 Kč
Manufacturers Standard Package
Unit Price without VAT:55 485,07000 Kč
Unit Price with VAT:67 136,93470 Kč