Temperature Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782975-01

DigiKey Part Number
2770-782975-01-ND
Manufacturer
Manufacturer Product Number
782975-01
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Temperature
Manufacturer
NI
Type
Module
Series
Number of Inputs and Type
8 - Digital
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
95 - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 880,39000 Kč46 880,39 Kč
Manufacturers Standard Package
Unit Price without VAT:46 880,39000 Kč
Unit Price with VAT:56 725,27190 Kč