Cable Assembly Coaxial BNC to BNC 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779697-02

DigiKey Part Number
2770-779697-02-ND
Manufacturer
Manufacturer Product Number
779697-02
Description
COAX CBL BNC TO BNC 6.6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 78.7" (2.0m) 6.6'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
NI
2nd Connector
BNC Plug
Packaging
Box
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to BNC
Length
78.7" (2.0m) 6.6'
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 202,83000 Kč10 202,83 Kč
Manufacturers Standard Package
Unit Price without VAT:10 202,83000 Kč
Unit Price with VAT:12 345,42430 Kč