
Category | Type Module |
Manufacturer NI | Front Connection BNC |
Series | Number of Inputs and Type 4 - Analog |
Packaging Box | Input Range ±5V |
Part Status Active | Input Resolution 24 Bits |
Function Analog Input | Sampling Rate (Per Second) 51.2k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 061,92000 Kč | 95 061,92 Kč |
| Unit Price without VAT: | 95 061,92000 Kč |
|---|---|
| Unit Price with VAT: | 115 024,92320 Kč |







