
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 4 - Analog |
Series | Input Range ±10V |
Packaging Box | Input Resolution 16 Bits |
Part Status Active | Sampling Rate (Per Second) 500k - Multiplexed |
Function Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 576,94000 Kč | 63 576,94 Kč |
| Unit Price without VAT: | 63 576,94000 Kč |
|---|---|
| Unit Price with VAT: | 76 928,09740 Kč |



