Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783107-01

DigiKey Part Number
2770-783107-01-ND
Manufacturer
Manufacturer Product Number
783107-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Voltage
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
4 - Analog
Input Range
-
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
50k - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 888,67000 Kč53 888,67 Kč
Manufacturers Standard Package
Unit Price without VAT:53 888,67000 Kč
Unit Price with VAT:65 205,29070 Kč