
782352-01 | |
|---|---|
DigiKey Part Number | 2770-782352-01-ND |
Manufacturer | |
Manufacturer Product Number | 782352-01 |
Description | DAQ DEVICE COUNTER/TIMER PXI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer Module PXI VHDCI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Counter/Timer | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | VHDCI | |
Number of Inputs and Type | 40 - Digital | |
Input Range | - | |
Input Resolution | 32 Bits | |
Number of Outputs and Type | 32 - Digital | |
Output Range | - | |
Output Resolution | 32 Bits | |
Bidirectional Channels | 32 | |
Counter/Timers | 8 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 786,86000 Kč | 60 786,86 Kč |
| Unit Price without VAT: | 60 786,86000 Kč |
|---|---|
| Unit Price with VAT: | 73 552,10060 Kč |




