
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Generic (OEM) | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital | |
Input Range | ±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 24 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 1M - Multiplexed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 608,02000 Kč | 68 608,02 Kč |
| Unit Price without VAT: | 68 608,02000 Kč |
|---|---|
| Unit Price with VAT: | 83 015,70420 Kč |



