
781068-01 | |
|---|---|
DigiKey Part Number | 2770-781068-01-ND |
Manufacturer | |
Manufacturer Product Number | 781068-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | ±10.4V, ±22mA | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 500 - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 397,24000 Kč | 38 397,24 Kč |
| Unit Price without VAT: | 38 397,24000 Kč |
|---|---|
| Unit Price with VAT: | 46 460,66040 Kč |









