Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780927-02

DigiKey Part Number
2770-780927-02-ND
Manufacturer
Manufacturer Product Number
780927-02
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Outputs and Type
16 - Analog
Series
Output Range
±10V
Packaging
Box
Output Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
25k - Simultaneous
Function
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161 660,72000 Kč61 660,72 Kč
Manufacturers Standard Package
Unit Price without VAT:61 660,72000 Kč
Unit Price with VAT:74 609,47120 Kč