Digital I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779640-01

DigiKey Part Number
2770-779640-01-ND
Manufacturer
Manufacturer Product Number
779640-01
Description
DAQ DEVICE DIGITAL I/O USB 2.0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
779640-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Digital
Input Range
±60V
Input Resolution
-
Number of Outputs and Type
8 - Digital
Output Range
0 ~ 60V
Output Resolution
-
Counter/Timers
1
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 925,75000 Kč14 925,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14 925,75000 Kč
Unit Price with VAT:18 060,15750 Kč