
782606-01 | |
|---|---|
DigiKey Part Number | 2770-782606-01-ND |
Manufacturer | |
Manufacturer Product Number | 782606-01 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 2 - Analog, 13 - Digital |
Part Status Active | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 13 |
Bus Connection USB 2.0 | Counter/Timers 1 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 50k - Multiplexed |
Number of Inputs and Type 8 - Analog (Single-Ended, 4 - Differential), 13 - Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 992,16000 Kč | 16 992,16 Kč |
| Unit Price without VAT: | 16 992,16000 Kč |
|---|---|
| Unit Price with VAT: | 20 560,51360 Kč |










