AC DIN Rail Power Supply 1 Output 9V 4.45A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40C090-DR

DigiKey Part Number
2034-3718-ND
Manufacturer
Manufacturer Product Number
CFM40C090-DR
Description
AC/DC DIN RAIL SUPPLY 9V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 9V 4.45A
Datasheet
 Datasheet
EDA/CAD Models
CFM40C090-DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
4.242 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
84%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Input Type
AC
Features
Universal Input
Number of Outputs
1
Size / Dimension
4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, FCC, TUV
Voltage - Output 1
9V
Base Product Number
Current - Output (Max)
4.45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1826,90000 Kč826,90 Kč
24692,03292 Kč16 608,79 Kč
48665,66729 Kč31 952,03 Kč
72650,71056 Kč46 851,16 Kč
120632,34075 Kč75 880,89 Kč
264605,00409 Kč159 721,08 Kč
Manufacturers Standard Package
Unit Price without VAT:826,90000 Kč
Unit Price with VAT:1 000,54900 Kč