
763061-06 | |
|---|---|
DigiKey Part Number | 2770-763061-06-ND |
Manufacturer | |
Manufacturer Product Number | 763061-06 |
Description | CBL ASSY CENTRON 24POS FEM-M 6M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 19.69' (6.00m) Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 19.69' (6.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 662,75000 Kč | 6 662,75 Kč |
| Unit Price without VAT: | 6 662,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 061,92750 Kč |











