GPIB Interface PCIe Linux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779779-01

DigiKey Part Number
2770-779779-01-ND
Manufacturer
Manufacturer Product Number
779779-01
Description
GPIB INTERFACE PCIE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GPIB Interface PCIe Linux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
GPIB Interface
Bus Connection
PCIe
Front Connection
GPIB Female
Isolation Type
-
Voltage - Supply
-
Serial Protocol
-
Features
-
Clock Rate
-
Operating System
Linux
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 312,01000 Kč31 312,01 Kč
Manufacturers Standard Package
Unit Price without VAT:31 312,01000 Kč
Unit Price with VAT:37 887,53210 Kč