
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | PCI | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | Onboard GPIB Analyzer | |
Clock Rate | - | |
Operating System | Windows | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 893,14000 Kč | 67 893,14 Kč |
| Unit Price without VAT: | 67 893,14000 Kč |
|---|---|
| Unit Price with VAT: | 82 150,69940 Kč |






