
199744-02 | |
|---|---|
DigiKey Part Number | 2770-199744-02-ND |
Manufacturer | |
Manufacturer Product Number | 199744-02 |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 711,64000 Kč | 6 711,64 Kč |
| Unit Price without VAT: | 6 711,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 121,08440 Kč |



