
785605-01 | |
|---|---|
DigiKey Part Number | 2770-785605-01-ND |
Manufacturer | |
Manufacturer Product Number | 785605-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PCIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCIe D-Sub |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | D-Sub | |
Number of Inputs and Type | - | |
Input Range | 0 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | 0 ~ 5V | |
Output Resolution | - | |
Bidirectional Channels | 6 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 173,87000 Kč | 81 173,87 Kč |
| Unit Price without VAT: | 81 173,87000 Kč |
|---|---|
| Unit Price with VAT: | 98 220,38270 Kč |



