
781169-01 | |
|---|---|
DigiKey Part Number | 2770-781169-01-ND |
Manufacturer | |
Manufacturer Product Number | 781169-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PCIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PCIe BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PCIe | |
Front Connection | BNC | |
Number of Inputs and Type | - | |
Input Range | 0 ~ 5V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | - | |
Output Range | 0 ~ 5V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 343,56000 Kč | 104 343,56 Kč |
| Unit Price without VAT: | 104 343,56000 Kč |
|---|---|
| Unit Price with VAT: | 126 255,70760 Kč |



