TL431AQDBZR-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,48000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AQDBZR-QR

DigiKey Part Number
1727-TL431AQDBZR-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431AQDBZR-QR
Description
IC VREF SHUNT 2.495V SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26584 Kč6 797,52 Kč
6 0002,19444 Kč13 166,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,26584 Kč
Unit Price with VAT:2,74167 Kč