
TDZ3V0J,115 | |
|---|---|
DigiKey Part Number | 1727-1756-2-ND - Tape & Reel (TR) 1727-1756-1-ND - Cut Tape (CT) 1727-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ3V0J,115 |
Description | DIODE ZENER 3V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 2,15340 Kč | 215,34 Kč |
| 500 | 1,58338 Kč | 791,69 Kč |
| 1 000 | 1,39856 Kč | 1 398,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16322 Kč | 3 489,66 Kč |
| 6 000 | 1,04440 Kč | 6 266,40 Kč |
| 9 000 | 0,98376 Kč | 8 853,84 Kč |
| 15 000 | 0,91556 Kč | 13 733,40 Kč |
| 21 000 | 0,87515 Kč | 18 378,15 Kč |
| 30 000 | 0,83587 Kč | 25 076,10 Kč |
| 75 000 | 0,74960 Kč | 56 220,00 Kč |
| 150 000 | 0,69629 Kč | 104 443,50 Kč |
| 300 000 | 0,66781 Kč | 200 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |






