Zener Diode 18 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ18J,115

DigiKey Part Number
1727-1753-2-ND - Tape & Reel (TR)
1727-1753-1-ND - Cut Tape (CT)
1727-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ18J,115
Description
DIODE ZENER 18V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,45200 Kč34,52 Kč
1002,15340 Kč215,34 Kč
5001,58380 Kč791,90 Kč
1 0001,39898 Kč1 398,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01426 Kč3 042,78 Kč
6 0000,90852 Kč5 451,12 Kč
9 0000,85458 Kč7 691,22 Kč
15 0000,79389 Kč11 908,35 Kč
21 0000,75793 Kč15 916,53 Kč
30 0000,72297 Kč21 689,10 Kč
75 0000,64618 Kč48 463,50 Kč
150 0000,59872 Kč89 808,00 Kč
300 0000,56046 Kč168 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč