TDZ12J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Similar


onsemi
In Stock: 2 055 420
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 11 405
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,63967 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,10785 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 320
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ12J,115

DigiKey Part Number
1727-1751-2-ND - Tape & Reel (TR)
1727-1751-1-ND - Cut Tape (CT)
1727-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ12J,115
Description
DIODE ZENER 12V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12S-TPMCC (Micro Commercial Components)0BZT52C12S-TPMSCT-ND3,15000 KčSimilar
BZX84JB12H RRGTaiwan Semiconductor Corporation01801-BZX84JB12HRRGTR-ND0,89906 KčSimilar
MM3Z12VBonsemi2 055 420MM3Z12VBCT-ND5,04000 KčSimilar
MM3Z13VBonsemi11 405MM3Z13VBCT-ND5,04000 KčSimilar
MMXZ5242B-TPMCC (Micro Commercial Components)0MMXZ5242B-TP-ND0,63967 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes