


MM3Z12VB | |
|---|---|
DigiKey Part Number | MM3Z12VBTR-ND - Tape & Reel (TR) MM3Z12VBCT-ND - Cut Tape (CT) MM3Z12VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12VB |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87070 Kč | 187,07 Kč |
| 500 | 1,36854 Kč | 684,27 Kč |
| 1 000 | 1,20524 Kč | 1 205,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92313 Kč | 2 769,39 Kč |
| 6 000 | 0,82574 Kč | 4 954,44 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |






